+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case - inch | 1206 | |
Operating voltage | 2...2.4/3.5...3.8/3.5...3.8V DC | |
Dimensions | 3.2x1x1.5mm | |
Viewing angle | 130° | |
LED current | 20mA | |
Wavelength | 470nm, 525nm, 624nm | |
LED lens | transparent | |
LED version | angular, tricolour | |
Luminosity of red colour | 90...180mcd | |
Luminosity of blue colour | 45...112mcd | |
Luminosity of green colour | 140...280mcd | |
Power | 75/80/80mW |