+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-T180UWET

LED; white; SMD; Case (mm): 1608; 1500÷3050mcd; 120°; 20mA; 97.5mW

NEW

Manufacturer: LITEON

Manufacturer part number:
LTST-T180UWET
TME Symbol:
LTST-T180UWET

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
1500...3050mcd
Viewing angle
120°
LED current
20mA
LED lens
yellow
Front
flat
Power
97.5mW
Operating voltage
2.45...3.25V
Operating temperature
-40...100°C
Shape
rectangular
Number of terminals
2
Number of diodes
1
Gross weight0.018 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTST-T180UWET
20000 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.