+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-T680QEWT

LED; red; SMD; 560÷1400mcd; 1.8÷2.4VDC; 3.5x2.8x1.9mm; 120°; 20mA


Manufacturer: LITEON

Manufacturer part number:
LTST-T680QEWT
TME Symbol:
LTST-T680QEWT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Case - mm
3528
Luminosity
560...1400mcd
Operating voltage
1.8...2.4V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
618...630nm
LED lens
diffused, white
Power
80mW
Front
flat
Gross weight0.043 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-T680QEWT
2826 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs