+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-T680UBWT

LED; blue; SMD; PLCC2; 280÷710mcd; 3.2÷3.6VDC; 3.5x2.8x1.9mm; 120°

Manufacturer: LITEON

Manufacturer part number:
LTST-T680UBWT
TME Symbol:
LTST-T680UBWT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
blue
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
280...710mcd
Operating voltage
3.2...3.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
465...475nm
LED lens
diffused
Power
108mW
Front
flat
Gross weight0.048 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-T680UBWT
0 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcsCardboard = 6 000 pcs