+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTST-T680UWET

LED; white; SMD; PLCC2; Case (mm): 3528; 120°; 30mA; 108mW; 2.8÷3.6V

NEW

Manufacturer: LITEON

Manufacturer part number:
LTST-T680UWET
TME Symbol:
LTST-T680UWET

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white
Mounting
SMD
Case
PLCC2
Case - mm
3528
Viewing angle
120°
LED current
30mA
Power
108mW
Operating voltage
2.8...3.6V
Shape
round
Number of diodes
1
Gross weight0.05 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTST-T680UWET
0 in TME stock
Net price for quantities from 12000 pcs - 0.07 USDGross price for quantities from 12000 pcs - 0.07 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 12 000.
Multiplicity: 2 000.