+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case - mm | 3528 | |
Luminosity | 710...1400mcd | |
Operating voltage | 2.1...2.6V DC | |
Dimensions | 3.5x2.8x1.9mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 624nm | |
LED lens | diffused | |
Power | 130mW | |
Front | flat |