+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTV-3120S

Optocoupler; SMD; Ch: 1; OUT: IGBT driver; Uinsul: 5kV; Gull wing 8

Manufacturer: LITEON

Manufacturer part number:
LTV-3120S
TME Symbol:
LTV-3120S

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
5kV
Case
Gull wing 8
Turn-on time
42ns
Turn-off time
50ns
Max. off-state voltage
6V
Manufacturer series
LTV-3120
Gross weight0.433 g
Certificates
See other products in this category: Optocouplers - digital output LITEON,
See other products from this series.:
*
LTV-3120S
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 2 400.
Multiplicity: 50.
Product for special order
Packaging method by the manufacturerTube = 50 pcsCardboard = 800 pcs