+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTV-817S-L

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 35V


Manufacturer: LITEON

Manufacturer part number:
LTV-817S-L
TME Symbol:
LTV-817S-L

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
50-100%@5mA
Collector-emitter voltage
35V
Case
Gull wing 4
Turn-on time
4µs
Turn-off time
3µs
Max. off-state voltage
6V
Manufacturer series
LTV-817
Gross weight0.212 g
Certificates
See other products in this category: Optocouplers - analog output LITEON,
See other products from this series.:
*
LTV-817S-L
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 12 000.
Multiplicity: 100.
Product for special order
Packaging method by the manufacturerTube = 100 pcsCardboard = 2 000 pcs