+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of optocoupler | optocoupler | |
Mounting | THT | |
Number of channels | 4 | |
Kind of output | Darlington | |
Insulation voltage | 5kV | |
CTR@If | 600%@1mA | |
Collector-emitter voltage | 35V | |
Case | DIP16 | |
Turn-on time | 60µs | |
Turn-off time | 53µs | |
Max. off-state voltage | 6V | |
Manufacturer series | LTV-845 |