+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTV356TC-V

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 3.75kV; Uce: 80V


Manufacturer: LITEON

Manufacturer part number:
LTV356TC-V
TME Symbol:
LTV356TC-V

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
200-400%@5mA
Collector-emitter voltage
80V
Case
Mini-flat 4pin
Conform to the norm
VDE
Turn-on time
4µs
Turn-off time
3µs
Max. off-state voltage
6V
Manufacturer series
LTV-356T
Gross weight0.3 g
Certificates
See other products in this category: Optocouplers - analog output LITEON,
See other products from this series.:
*
LTV356TC-V
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 30 000.
Multiplicity: 3 000.
Product for special order