+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | white | |
Mounting | SMD | |
Case | PLCC | |
Viewing angle | 110° | |
LED current | 20mA | |
Operating voltage | 3.25V | |
Shape | rectangular | |
Number of diodes | 1 | |
LED version | angular |