+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | white | |
Mounting | SMD | |
Case | PLCC2 | |
Luminosity | 1900...2800mcd | |
Viewing angle | 115° | |
LED current | 30mA | |
LED lens | yellow | |
Front | flat | |
Power | 0.12W | |
Operating voltage | 2.9...3.6V | |
Operating temperature | -30...85°C | |
Shape | rectangular | |
Number of terminals | 2 | |
Number of diodes | 1 |