+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-110TS5

LED; white; SMD; Case (mm): 3216; 28mcd; 130°; 20mA; Lens: yellow

NEW

Manufacturer: LITEON

Manufacturer part number:
LTW-110TS5
TME Symbol:
LTW-110TS5

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
28mcd
Viewing angle
130°
LED current
20mA
LED lens
yellow
Power
70mW
Operating voltage
2.7...3.1V
Shape
rectangular
Number of diodes
1
Gross weight0.05 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-110TS5
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 12 000.
Multiple of: 3 000.
Net price for quantities from 12000 pcs - 0.08 USDGross price for quantities from 12000 pcs - 0.08 USD