+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-150TK

LED; white cold; SMD; 260mcd; 130°; 20mA; Lens: yellow; Front: flat


Manufacturer: LITEON

Manufacturer part number:
LTW-150TK
TME Symbol:
LTW-150TK

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
1206
Luminosity
260mcd
Viewing angle
130°
LED current
20mA
Dimensions
3.2x1.6x1.1mm
LED lens
yellow
Front
flat
Operating voltage
2.8...3.8V DC
Power
70mW
Chromatic coordinates
x: 0.25; y: 0.22
Gross weight0.016 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-150TK
24632 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 75 pcs - 0.24 USDGross price for quantities from 75 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
Net price for quantities from 15000 pcs - 0.07 USDGross price for quantities from 15000 pcs - 0.07 USD
Net price for quantities from 30000 pcs - 0.06 USDGross price for quantities from 30000 pcs - 0.06 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs