+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-150ZDS5

LED; white cold; SMD; 45÷480mcd; 130°; 5mA; Lens: yellow; Front: flat

Manufacturer: LITEON

Manufacturer part number:
LTW-150ZDS5
TME Symbol:
LTW-150ZDS5

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
1206
Luminosity
45...480mcd
Viewing angle
130°
LED current
5mA
Dimensions
3.2x1.6x1.1mm
LED lens
yellow
Front
flat
Operating voltage
2.7...3.15V DC
Power
76mW
Chromatic coordinates
x: 0.31; y: 0.32
Gross weight0.016 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-150ZDS5
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 675 000.
Multiplicity: 3 000.
Product for special order
Packaging method by the manufacturerReel = 3 000 pcs