+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | white cold | |
Mounting | SMD | |
Case - inch | 0805 | |
Luminosity | 200...450mcd | |
Viewing angle | 130° | |
LED current | 20mA | |
Dimensions | 2x1.25x1.1mm | |
LED lens | yellow | |
Front | flat | |
Operating voltage | 3...3.6V DC | |
Power | 70mW | |
Chromatic coordinates | x: 0.3; y: 0.3 |