+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-193ZDS5-WH

LED; white; SMD; Case (mm): 1608; 130°; 20mA; 70mW; 3.15V

NEW

Manufacturer: LITEON

Manufacturer part number:
LTW-193ZDS5-WH
TME Symbol:
LTW-193ZDS5-WH

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white
Mounting
SMD
Case - inch
0603
Case - mm
1608
Viewing angle
130°
LED current
20mA
Power
70mW
Operating voltage
3.15V
Operating temperature
-20...80°C
Shape
rectangular
Number of diodes
1
Gross weight0.05 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-193ZDS5-WH
0 in TME stock
Net price for quantities from 20000 pcs - 0.06 USDGross price for quantities from 20000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 20 000.
Multiplicity: 5 000.