+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | white | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Viewing angle | 130° | |
LED current | 5mA | |
Power | 70mW | |
Operating voltage | 2.85V | |
Shape | rectangular | |
Number of diodes | 1 | |
LEDs' features | built-in zener diode |