+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | white | |
Mounting | SMD | |
Luminosity | 28...112mcd | |
Viewing angle | 130° | |
LED current | 20mA | |
LED lens | yellow | |
Front | convex | |
Power | 72mW | |
Operating voltage | 2.7...3.15V | |
Operating temperature | -20...80°C | |
Shape | rectangular | |
Number of terminals | 2 | |
Number of diodes | 1 | |
LED version | reverse mount |