+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | white warm | |
Mounting | SMD | |
Case - mm | 3528 | |
Luminosity | 30.5...34.5lm | |
Colour temperature | 3000K | |
Min. colour rendering index | 80 | |
Viewing angle | 120° | |
LED current | 65mA | |
Dimensions | 3.5x2.8x0.65mm | |
LED lens | orange | |
Front | flat | |
Operating voltage | 2.7...3.1V DC | |
Power | 656mW | |
Chromatic coordinates | x: 0.434; y: 0.403 |