+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-2835AZH40

LED; white neutral; SMD; Case (mm): 3528; 32÷36lm; 4000K; 80; 120°


Manufacturer: LITEON

Manufacturer part number:
LTW-2835AZH40
TME Symbol:
LTW-2835AZH40

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white neutral
Mounting
SMD
Case - mm
3528
Luminosity
32...36lm
Colour temperature
4000K
Min. colour rendering index
80
Viewing angle
120°
LED current
65mA
Dimensions
3.5x2.8x0.65mm
LED lens
orange
Front
flat
Operating voltage
2.7...3.1V DC
Power
656mW
Chromatic coordinates
x: 0.382; y: 0.38
Gross weight0.2 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-2835AZH40
0 in TME stock
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.
Product for special order