+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | white warm | |
Mounting | SMD | |
Case - mm | 3528 | |
Luminosity | 60.5...65lm | |
Colour temperature | 3000K | |
Min. colour rendering index | 80 | |
Viewing angle | 120° | |
LED current | 150mA | |
Dimensions | 2.8x3.5x0.65mm | |
LED lens | orange | |
Front | flat | |
Operating voltage | 3...3.4V DC | |
Power | 594mW | |
Chromatic coordinates | x: 0.434; y: 0.403 |