+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-2835AZL50

LED; white cold; SMD; Case (mm): 3528; 56÷70lm; 5000K; 80; 120°


Manufacturer: LITEON

Manufacturer part number:
LTW-2835AZL50
TME Symbol:
LTW-2835AZL50

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - mm
3528
Luminosity
56...70lm
Colour temperature
5000K
Min. colour rendering index
80
Viewing angle
120°
LED current
150mA
Dimensions
2.8x3.5x0.65mm
LED lens
orange
Front
flat
Operating voltage
3...3.4V DC
Power
594mW
Chromatic coordinates
x: 0.345; y: 0.355
Gross weight0.05 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-2835AZL50
0 in TME stock
No. of pieces (Multiplicity: 201 000)
Minimum order quantity: 201 000.
Multiplicity: 201 000.
Product for special order
Packaging method by the manufacturerReel = 3 000 pcs