+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-2835SZK27

LED; white warm; SMD; Case (mm): 3528; 21÷27lm; 2700K; 80; 120°; 60mA


Manufacturer: LITEON

Manufacturer part number:
LTW-2835SZK27
TME Symbol:
LTW-2835SZK27

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case - mm
3528
Luminosity
21...27lm
Colour temperature
2700K
Min. colour rendering index
80
Viewing angle
120°
LED current
60mA
Dimensions
3.5x2.8x0.65mm
Front
flat
Operating voltage
2.9...3.2V DC
Chromatic coordinates
x: 0.458; y: 0.41
Light source efficiency
123lm/W
Kind of package
reel
Gross weight0.051 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-2835SZK27
0 in TME stock
No. of pieces (Multiplicity: 201 000)
Minimum order quantity: 201 000.
Multiplicity: 201 000.
Product for special order