+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-2835SZK40

LED; white neutral; SMD; Case (mm): 3528; 24÷30lm; 4000K; 80; 120°


Manufacturer: LITEON

Manufacturer part number:
LTW-2835SZK40
TME Symbol:
LTW-2835SZK40

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white neutral
Mounting
SMD
Case - mm
3528
Luminosity
24...30lm
Colour temperature
4000K
Min. colour rendering index
80
Viewing angle
120°
LED current
60mA
Dimensions
3.5x2.8x0.65mm
Front
flat
Operating voltage
2.9...3.2V DC
Power
256mW
Chromatic coordinates
x: 0.382; y: 0.38
Light source efficiency
139lm/W
Kind of package
reel
Gross weight0.026 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-2835SZK40
9895 in TME stock
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 4 000 pcs