+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-2835SZK57

LED; white cold; SMD; Case (mm): 3528; 24÷30lm; 5700K; 80; 120°; 60mA


Manufacturer: LITEON

Manufacturer part number:
LTW-2835SZK57
TME Symbol:
LTW-2835SZK57

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - mm
3528
Luminosity
24...30lm
Colour temperature
5700K
Min. colour rendering index
80
Viewing angle
120°
LED current
60mA
Dimensions
2.8x3.5x0.65mm
LED lens
transparent
Front
flat
Operating voltage
2.9...3.2V DC
Chromatic coordinates
x: 0.329; y: 0.342
Light source efficiency
142lm/W
Gross weight0.015 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-2835SZK57
0 in TME stock
No. of pieces (Multiplicity: 201 000)
Minimum order quantity: 201 000.
Multiplicity: 201 000.
Product for special order
Packaging method by the manufacturerReel = 1 000 pcs