+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-2W3DRA

LED; white cold; 4.8mm; 2400÷4500mcd; 100°; Front: convex

Manufacturer: LITEON

Manufacturer part number:
LTW-2W3DRA
TME Symbol:
LTW-2W3DRA

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
LED diameter
4.8mm
Luminosity
2400...4500mcd
Viewing angle
100°
LED lens
transparent
LED current
30mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.32; y: 0.33
Gross weight0.234 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTW-2W3DRA
468 in TME stock
Net price for quantities from 2 pcs - 0.25 USDGross price for quantities from 2 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs