+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-3030BSL42

LED; white; SMD; Case (mm): 3030; 84÷110lm; 4200K; 90; 120°; 150mA


Manufacturer: LITEON

Manufacturer part number:
LTW-3030BSL42
TME Symbol:
LTW-3030BSL42

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white
Mounting
SMD
Case - mm
3030
Luminosity
84...110lm
Colour temperature
4200K
Min. colour rendering index
90
Viewing angle
120°
LED current
150mA
Dimensions
3x3x0.53mm
Front
flat
Operating voltage
5.8...6.8V DC
Chromatic coordinates
x: 0.38; y: 0.38
Light source efficiency
110lm/W
Application
Vegetable
Gross weight0.034 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-3030BSL42
3832 in TME stock
Net price for quantities from 2 pcs - 0.16 USDGross price for quantities from 2 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs