+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | white warm | |
Mounting | SMD | |
Case - mm | 3030 | |
Luminosity | 100...130lm | |
Colour temperature | 3000K | |
Min. colour rendering index | 80 | |
Viewing angle | 120° | |
LED current | 150mA | |
Dimensions | 3x3x0.53mm | |
Front | flat | |
Operating voltage | 5.8...6.6V DC | |
Chromatic coordinates | x: 0.434; y: 0.403 | |
Light source efficiency | 121lm/W |