+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-420D7

LED; 3mm; white cold; 2500÷5000mcd; 25°; Front: convex; 3.3÷4VDC


Manufacturer: LITEON

Manufacturer part number:
LTW-420D7
TME Symbol:
LTW-420D7

Specification

Manufacturer
LITEON
Type of diode
LED
LED diameter
3mm
LED colour
white cold
Luminosity
2500...5000mcd
Viewing angle
25°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.3...4V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.3; y: 0.3
Gross weight0.13 g
Certificates

WATCH VIDEO

See other products in this category: THT LEDs Round LITEON,
*
LTW-420D7
24914 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 15 pcs - 0.35 USDGross price for quantities from 15 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
Packaging method by the manufacturer:
Bag = 200 pcsBag = 1 000 pcsCardboard = 10 000 pcsCardboard = 20 000 pcs