+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-42NDP4

LED; 3mm; white; 400÷1100mcd; 45°; Front: convex; 3.3÷3.8VDC


Manufacturer: LITEON

Manufacturer part number:
LTW-42NDP4
TME Symbol:
LTW-42NDP4

Specification

Manufacturer
LITEON
Type of diode
LED
LED diameter
3mm
LED colour
white
Luminosity
400...1100mcd
Viewing angle
45°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.3...3.8V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.3; y: 0.3
Gross weight0.11 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTW-42NDP4
817 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs