+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | white neutral | |
Mounting | SMD | |
Case - mm | 5630 | |
Luminosity | 36.5...50lm | |
Colour temperature | 4000K | |
Min. colour rendering index | 90 | |
Viewing angle | 120° | |
LED current | 120mA | |
Dimensions | 5.6x3x0.9mm | |
LED lens | orange | |
Front | flat | |
Operating voltage | 2.9...3.3V DC | |
Power | 656mW | |
Chromatic coordinates | x: 0.382; y: 0.38 | |
Light source efficiency | 120.7lm/W |