+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | white cold | |
Mounting | SMD | |
Case | PLCC | |
Case - mm | 5630 | |
Colour temperature | 6500K | |
Viewing angle | 120° | |
Power | 650mW | |
Shape | rectangular | |
Number of diodes | 1 |