+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-5630AZLS27-EUH

LED; white warm; SMD; PLCC; Case (mm): 5630; 2700K

NEW

Manufacturer: LITEON

Manufacturer part number:
LTW-5630AZLS27-EUH
TME Symbol:
LTW-5630AZLS27-EUH

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case
PLCC
Case - mm
5630
Colour temperature
2700K
Gross weight0.05 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-5630AZLS27-EUH
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 21 000.
Multiple of: 3 000.
Net price for quantities from 21000 pcs - 0.04 USDGross price for quantities from 21000 pcs - 0.04 USD