+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-5630AZLS40-EUH

LED; white neutral; SMD; Case (mm): 5630; 30÷36lm; 4000K; 80; 120°

Manufacturer: LITEON

Manufacturer part number:
LTW-5630AZLS40-EUH
TME Symbol:
LTW-5630AZLS40-EUH

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white neutral
Mounting
SMD
Case - mm
5630
Luminosity
30...36lm
Colour temperature
4000K
Min. colour rendering index
80
Viewing angle
120°
LED current
65mA
Dimensions
5.6x3x0.8mm
Operating voltage
2.7...3.1V DC
LED lens
orange
Front
flat
Power
656mW
Chromatic coordinates
x: 0.382; y: 0.38
Light source efficiency
187lm/W
Gross weight0.042 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-5630AZLS40-EUH
2305 in TME stock
Net price for quantities from 5 pcs - 0.10 USDGross price for quantities from 5 pcs - 0.10 USD
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerReel = 3 000 pcs