+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-5630AZLS50-EUH

LED; white cold; SMD; Case (mm): 5630; 31÷37lm; 5000K; 80; 120°; 65mA


Manufacturer: LITEON

Manufacturer part number:
LTW-5630AZLS50-EUH
TME Symbol:
LTW-5630AZLS50-EUH

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - mm
5630
Luminosity
31...37lm
Colour temperature
5000K
Min. colour rendering index
80
Viewing angle
120°
LED current
65mA
Dimensions
5.6x3x0.8mm
LED lens
orange
Front
flat
Operating voltage
2.7...3.1V DC
Power
656mW
Chromatic coordinates
x: 0.345; y: 0.355
Light source efficiency
192lm/W
Gross weight0.049 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-5630AZLS50-EUH
4640 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.10 USDGross price for quantities from 5 pcs - 0.10 USD
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs