+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case - mm | 5630 | |
Luminosity | 36...64lm | |
Operating voltage | 3...3.8V DC | |
Dimensions | 5.3x3x0.77mm | |
Viewing angle | 120° | |
LED current | 150mA | |
Wavelength | 520...540nm | |
LED lens | transparent | |
Power | 540mW | |
Front | flat |