+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-5630SP750

LED; red; SMD; 0.063lm; 1.6÷2.4VDC; 5.3x3x0.77mm; 120°; 200mA; 440mW


Manufacturer: LITEON

Manufacturer part number:
LTW-5630SP750
TME Symbol:
LTW-5630SP750

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Case - mm
5630
Luminosity
0.063lm
Operating voltage
1.6...2.4V DC
Dimensions
5.3x3x0.77mm
Viewing angle
120°
LED current
200mA
Wavelength
740...760nm
LED lens
transparent
Power
440mW
Front
flat
Gross weight0.095 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTW-5630SP750
0 in TME stock
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.
Product for special order