+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-5630SZP50

LED; white cold; SMD; Case (mm): 5630; 27÷34.7lm; 5000K; 80; 120°


Manufacturer: LITEON

Manufacturer part number:
LTW-5630SZP50
TME Symbol:
LTW-5630SZP50

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - mm
5630
Luminosity
27...34.7lm
Colour temperature
5000K
Min. colour rendering index
80
Viewing angle
120°
LED current
32.5mA
Dimensions
5.6x3x0.9mm
LED lens
orange
Front
flat
Operating voltage
5.2...6V DC
Chromatic coordinates
x: 0.345; y: 0.355
Light source efficiency
180lm/W
Gross weight0.045 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-5630SZP50
22602 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs