+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-670DS-EL

LED; white cold; SMD; Case (mm): 3528; 1120÷2240mcd; 120°; 20mA

Manufacturer: LITEON

Manufacturer part number:
LTW-670DS-EL
TME Symbol:
LTW-670DS-EL

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - mm
3528
Luminosity
1120...2240mcd
Viewing angle
120°
LED current
20mA
Dimensions
3.5x2.8x1.95mm
LED lens
yellow
Front
flat
Operating voltage
3...3.6V DC
Power
0.12W
Chromatic coordinates
x: 0.31; y: 0.3
Gross weight0.041 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-670DS-EL
0 in TME stock
Net price for quantities from 12000 pcs - 0.12 USDGross price for quantities from 12000 pcs - 0.12 USD
Net price for quantities from 20000 pcs - 0.12 USDGross price for quantities from 20000 pcs - 0.12 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 12 000.
Multiplicity: 2 000.
Packaging method by the manufacturerReel = 2 000 pcs