+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-670DS

LED; white cold; SMD; Case (mm): 3528; 710÷1800mcd; 120°; 20mA


Manufacturer: LITEON

Manufacturer part number:
LTW-670DS
TME Symbol:
LTW-670DS

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - mm
3528
Luminosity
710...1800mcd
Viewing angle
120°
LED current
20mA
Dimensions
3.5x2.8x1.95mm
LED lens
yellow
Front
flat
Operating voltage
3...3.7V DC
Power
0.12W
Chromatic coordinates
x: 0.31; y: 0.3
Gross weight0.042 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-670DS
14985 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Packaging method by the manufacturer:
Reel = 2 000 pcs