+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | white cold | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Luminosity | 450...900mcd | |
Viewing angle | 130° | |
LED current | 20mA | |
Power | 72mW | |
Operating voltage | 2.8...3.5V |