+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-C191DC-X2

LED; white cold; SMD; Case (mm): 1608; 710÷1800mcd; 130°; 20mA; 72mW

NEW

Manufacturer: LITEON

Manufacturer part number:
LTW-C191DC-X2
TME Symbol:
LTW-C191DC-X2

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
710...1800mcd
Viewing angle
130°
LED current
20mA
Power
72mW
Gross weight0.05 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-C191DC-X2
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 25 000.
Multiple of: 5 000.
Net price for quantities from 25000 pcs - 0.05 USDGross price for quantities from 25000 pcs - 0.05 USD