+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | white | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Luminosity | 112...300mcd | |
Viewing angle | 130° | |
LED current | 10mA | |
Dimensions | 1.6x0.8x0.55mm | |
LED lens | yellow | |
Power | 70mW | |
Operating voltage | 3.1...3.4V | |
Operating temperature | -20...80°C | |
Chromatic coordinates | x: 0.31; y: 0.32 | |
Shape | rectangular | |
Number of diodes | 1 |