+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-C193TS5

LED; white cold; SMD; Case (mm): 1608; 71÷146mcd; 130°; 5mA; 76mW


Manufacturer: LITEON

Manufacturer part number:
LTW-C193TS5
TME Symbol:
LTW-C193TS5

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
71...146mcd
Viewing angle
130°
LED current
5mA
Dimensions
1.6x0.8x0.35mm
LED lens
yellow
Front
flat
Operating voltage
2.7...3.15V DC
Power
76mW
Chromatic coordinates
x: 0.294; y: 0.286
Gross weight0.008 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-C193TS5
1495 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.15 USDGross price for quantities from 1 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 300 pcs - 0.07 USDGross price for quantities from 300 pcs - 0.07 USD
Net price for quantities from 400 pcs - 0.07 USDGross price for quantities from 400 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 600 pcs - 0.06 USDGross price for quantities from 600 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:
Reel = 5 000 pcs