+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-C281DS5

LED; white cold; SMD; Case (mm): 1005; 45÷180mcd; 130°; 5mA; 70mW


Manufacturer: LITEON

Manufacturer part number:
LTW-C281DS5
TME Symbol:
LTW-C281DS5

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0402
Case - mm
1005
Luminosity
45...180mcd
Viewing angle
130°
LED current
5mA
Dimensions
1x0.5x0.35mm
LED lens
yellow
Front
flat
Operating voltage
2.55...3.15V DC
Power
70mW
Chromatic coordinates
x: 0.294; y: 0.286
Gross weight0.009 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-C281DS5
5145 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
Net price for quantities from 25000 pcs - 0.06 USDGross price for quantities from 25000 pcs - 0.06 USD
Packaging method by the manufacturer:
Reel = 5 000 pcs