+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW-C283DS5

LED; white; SMD; Case (mm): 1005; 130°; 10mA; 36mW; 2.5÷3.2V

NEW

Manufacturer: LITEON

Manufacturer part number:
LTW-C283DS5
TME Symbol:
LTW-C283DS5

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white
Mounting
SMD
Case - inch
0402
Case - mm
1005
Viewing angle
130°
LED current
10mA
Power
36mW
Operating voltage
2.5...3.2V
Shape
rectangular
Number of diodes
1
Gross weight0.05 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-C283DS5
0 in TME stock
Net price for quantities from 25000 pcs - 0.07 USDGross price for quantities from 25000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5 000)