+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | white | |
Mounting | SMD | |
Case | PLCC | |
Luminosity | 6.6lm | |
Colour temperature | 5700K | |
Viewing angle | 120° | |
LED current | 20mA | |
LED lens | yellow | |
Power | 0.12W | |
Operating voltage | 3.25...3.6V | |
Operating temperature | -30...85°C | |
Shape | rectangular | |
Number of diodes | 1 |