+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTW30EEDYJA

LED; red/cold white; 5mm; 30°; Front: convex; 1.5÷2.5/2.5÷3.2VDC


Manufacturer: LITEON

Manufacturer part number:
LTW30EEDYJA
TME Symbol:
LTW30EEDYJA

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red/cold white
LED diameter
5mm
Viewing angle
30°
Wavelength
620...630nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.5...2.5/2.5...3.2V DC
Number of terminals
3
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.31; y: 0.32
LED version
bicolour
Luminosity of red colour
4500...9300mcd
Common electrode
anode
Luminosity of white colour
8000...18000mcd
Gross weight0.369 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTW30EEDYJA
6264 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 200 pcs - 0.25 USDGross price for quantities from 200 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsCardboard = 5 000 pcs