+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 7.2V | |
Tolerance | ±3.33% | |
Mounting | THT | |
Case | TO99 |